SP233ACT-L/TR
image shown is a representation only
Description:
RS232 2TX 2RX 120kbps SOIC 20
Supplier:
MAXLINEAR Inc.
Matchcode:
SP233ACT-L/TR
Rutronik No.:
ICCOM1957
Unit Pack:
1500
MOQ:
1500
package:
SOIC20
Packaging:
REEL
- Type
- RS232
- Interface
- Serial
- Data rate
- 0.12 Mb/s
- Number of Tx
- 2
- Number of Rx
- 2
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Package
- SOIC20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.