MXL86282S-ABE-R
image shown is a representation only
Description:
Ethernet Switch 10-port 2.5Gigabit smart
Supplier:
MAXLINEAR Inc.
Matchcode:
MXL86282S-ABE-R
Rutronik No.:
ICCOM1965
Unit Pack:
2000
MOQ:
2000
package:
Individuel
Packaging:
REEL
- Type
- Ethernet
- Data rate
- 2500 Mb/s
- Automotive
- NO
- Package
- Individuel
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.