GSW145-AQM-T


image shown is a representation only
Description:
Ethernet Switch GSW145 6 Port
Supplier:
MAXLINEAR Inc.
Matchcode:
GSW145-AQM-T
Rutronik No.:
ICCOM1783
Unit Pack:
2600
MOQ:
2600
package:
QFN105
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Ethernet
- Data rate
- 1000 Mb/s
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN105
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.