974934


image shown is a representation only
Description:
AnyWAN transceiver VRX619 DSL
Supplier:
MAXLINEAR Inc.
Matchcode:
VRX619B1MC
Rutronik No.:
ICCOM1795
Unit Pack:
1
MOQ:
1
package:
MRQFN124
Packaging:
TRAY
- Type
- DSL
- Automotive
- NO
- Package
- MRQFN124
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.