963962
image shown is a representation only
Description:
Ethernet Switch GSW120 1G
Supplier:
MAXLINEAR Inc.
Matchcode:
GSW120A3MC S LMHC
Rutronik No.:
ICCOM1482
Unit Pack:
2600
MOQ:
2600
package:
MRQFN105
Packaging:
TRAY
- Mounting
- SMD
- Automotive
- NO
- Package
- MRQFN105
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.