963952


image shown is a representation only
Description:
Ethernet Switch GSW141 6 Port 4 PHY
Supplier:
MAXLINEAR Inc.
Matchcode:
GSW141A3MC
Rutronik No.:
ICCOM1917
Unit Pack:
1
MOQ:
1
package:
MRQFN-105
Packaging:
TRAY
- Type
- Ethernet
- Data rate
- 1000 Mb/s
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- MRQFN-105
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.