946815


image shown is a representation only
Description:
DSL Gateway VRX208 QFN108
Supplier:
MAXLINEAR Inc.
Matchcode:
PSB80190VV11 S LLDZ
Rutronik No.:
ICCOM1466
Unit Pack:
1
MOQ:
1
package:
QFN108
Packaging:
REEL
- Type
- DSL
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN108
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.