946801


image shown is a representation only
Description:
PEF49000ELV11 LFBGA119 SLL9V
Supplier:
MAXLINEAR Inc.
Matchcode:
PEF49000ELV11
Rutronik No.:
ICCOM1892
Unit Pack:
1000
MOQ:
1000
package:
BGA119
Packaging:
REEL
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- BGA119
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.