VN42.14/15172


image shown is a representation only
Description:
VN42.14 5VA 42V
Supplier:
MARSCHNER
Matchcode:
TRANSF5,0VA230V/2X42V
Rutronik No.:
TRANSF1450
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- THT
- Design
- PCB
- Power
- 5 VA
- Primary voltage
- 42 V
- Secondary volta
- 9 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.