VN38.13/13287


image shown is a representation only
Description:
EI38/13,6 230V/15V 4,5VA
Supplier:
MARSCHNER
Matchcode:
TRANSF4,5VA230V/15V
Rutronik No.:
TRANSF1401
Unit Pack:
60
MOQ:
300
Packaging:
TRAY
- Mounting
- THT
- Core size
- EI38/13,6
- Power
- 4,5 VA
- Primary voltage
- 230 V
- Secondary volta
- 15 V
- UL-No.
- 1585
- Length
- 41 mm
- Width
- 34,5 mm
- Height
- 27,8 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 150 gr.
- Test voltage
- 4 kV
- Temp.class
- F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.