VN30.10/10761


image shown is a representation only
Description:
E30/10,5 2X115V2X4,5V 1,2VA 133mA
Supplier:
MARSCHNER
Matchcode:
TRANSF1,2VA115V
Rutronik No.:
TRANSF1447
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EI30/10,5
- Design
- PCB
- Power
- 1.2 VA
- Primary voltage
- 2x115 V
- Secondary volta
- 2x4,5V V
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.