VN20.6/09469


image shown is a representation only
Description:
EE20/6,1/2ST 230V/18V-0,35VA
Supplier:
MARSCHNER
Matchcode:
TRANSF0,35VA230V/18V
Rutronik No.:
TRANSF1228
Unit Pack:
250
MOQ:
250
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EE20/6,1
- Design
- PCB
- Power
- 0.35 VA
- Primary voltage
- 230 V
- Secondary volta
- 18 V
- UL-No.
- 1585
- ENEC-No.
- 10
- Length
- 21.7 mm
- Width
- 22.6 mm
- Height
- 14.9 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 24 gr.
- Test voltage
- 4 kV
- Temp.class
- F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+4
- Pin Secondary
- 6+7
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.