V48.16/26445


Description:
EI48/16,8 115V/2x6V-10VA B0
Supplier:
MARSCHNER
Matchcode:
TRANSF10VA115V/2x6V
Rutronik No.:
TRANSF1469
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EI48/16,8
- Design
- PCB
- Power
- 10 VA
- Primary voltage
- 115 V
- Secondary volta
- 2x6 V
- Count of pin
- 12 pcs.
- UL-No.
- 506
- ENEC-No.
- 10
- Length
- 50.5 mm
- Width
- 42.5 mm
- Height
- 34.7 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 275 gr.
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Pin Primary
- 1-6
- Pin Secondary
- 7-8/11-12
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.