TN54.18/02161


image shown is a representation only
Description:
EI54/18,8 TRAFO NO 7504
Supplier:
MARSCHNER
Matchcode:
TRANSF
Rutronik No.:
TRANSF792
Unit Pack:
36
MOQ:
36
Packaging:
TRAY
- Mounting
- THT
- Core size
- EI54/18,8
- Design
- PCB
- Primary voltage
- 100 V
- Length
- 45 mm
- Width
- 54 mm
- Height
- 36.4 mm
- Weight per pcs.
- 410 gr.
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.