FLG39.21/60029-1


image shown is a representation only
Description:
UI39/21 2x115V/2x12V-30VA
Supplier:
MARSCHNER
Matchcode:
TRANSF30VA2X115V/2X12V
Rutronik No.:
TRANSF883
Unit Pack:
1
MOQ:
250
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- UI39/21
- Design
- PCB
- Power
- 30 VA
- Primary voltage
- 115 V
- Secondary volta
- 12 V
- Primary voltage
- 115 V
- Secondary volta
- 12 V
- UL-No.
- 506
- ENEC-No.
- 10
- Length
- 68 mm
- Width
- 57.2 mm
- Height
- 35 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 535 gr.
- Test voltage
- 4 kV
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.