BV 40074-VTE


image shown is a representation only
Description:
EE16 TRANSF 10,4W (BV04657M)
Supplier:
MARSCHNER
Matchcode:
FETEE16
Rutronik No.:
FETRA1649
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Mounting
- THT
- Power
- 10.4 VA
- Design
- EE16
- Topology
- FLYBACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.