SMBL 10X034


Description:
SCREEN/JACKET 10X0.34mm GRIS
Supplier:
LYNXEO
Matchcode:
SMBL10X034
Rutronik No.:
CABLE3247
Unit Pack:
250
MOQ:
2000
Packaging:
REEL
- Family
- HOOK WIRE
- Brand
- Filotex
- Termin.port A
- Open
- Termin.port B
- Jacketed
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.