ETUDE 2PK641


Description:
COMP 06 CDS CUET 0HAL BG/T PVC N 500M
Supplier:
LYNXEO
Matchcode:
STUDY2PK641
Rutronik No.:
CAB16488
Unit Pack:
1
MOQ:
10000
Packaging:
REEL
- Family
- CABLE ASS.
- Brand
- FLAMEX
- Termin.port A
- Open
- Cable length
- 500,000 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.