2420 02 T18 CB100


Description:
02P QUICKLOCK FEMALE FRONT MOUNTING
Supplier:
LUTRONIC GmbH
Matchcode:
242002T18CB100
Rutronik No.:
CONN13665
Unit Pack:
10
MOQ:
50
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 400 V
- Series
- 2420
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.