0820 03 T8CW 0,5M


Description:
M8 03P A-Code Fem. front w/ nut L=5.0m
Supplier:
LUTRONIC GmbH
Matchcode:
082003T8CW05m
Rutronik No.:
CABLE3187
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- M8
- Termin.port A
- M8
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 03
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 0820 03 T8CW 0,5m
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.