MICS-D 04
![LUMBERG LUMBERG](https://www.rutronik24.com/images/logos/lumberg_medium.png)
![LUMBERG MICS-D 04](https://www.rutronik24.com/pim/supplier/lumberg/medium/lumberg-mics-d04.jpg)
image shown is a representation only
Description:
04P TAB HEADER SOLDER
Supplier:
LUMBERG
Matchcode:
MICSD04
Rutronik No.:
COREC33097
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 160 V
- Series
- MICS-D
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 140 °C
- Feature funct.
- W/O HOOK
- Family
- WTB
- Brand
- Micromodul
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.