KRM 07


image shown is a representation only
Description:
07P SCREW TERMINALBLOCK 5.00mm
Supplier:
LUMBERG
Matchcode:
KRM07
Rutronik No.:
COTERM7649
Unit Pack:
200
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 6.00 A
- Voltage rating
- 250 V
- Series
- KRM
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 100 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.