KRESW 02


image shown is a representation only
Description:
02P Terminal Block 5.00mm
Supplier:
LUMBERG
Matchcode:
KRESW02
Rutronik No.:
COTERM6359
Unit Pack:
200
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- ANGLED
- Current rating
- 15.0 A
- Voltage rating
- 250 V
- Series
- KRESW
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 125 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.