KGV 60


Description:
06P CONNECTOR IP40 CIRCULAR
Supplier:
LUMBERG
Matchcode:
KGV60
Rutronik No.:
CONN16370
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- KGV
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.