BTO 1 V SCHWARZ


image shown is a representation only
Description:
02P RCA Jack (Female) CHASSIS BLACK
Supplier:
LUMBERG
Matchcode:
BTO1VSCHWARZ
Rutronik No.:
COCIRC16152
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 12 V
- Series
- BTO
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Family
- Audio
- Brand
- CINCH/RCA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.