4580 04 MP T1,0 V11VP9


image shown is a representation only
Description:
HIGH POWER CONTACT C38
Supplier:
LUMBERG
Matchcode:
458004MPT10V11VP9
Rutronik No.:
CONN4201
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 80.0 A
- Voltage rating
- 00 V
- Series
- 4580
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- HIGH POWER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.