3611 03 K01M08
image shown is a representation only
Description:
03P RAST CONNECTOR RM5.00 K01M08
Supplier:
LUMBERG
Matchcode:
361103K01M08
Rutronik No.:
COTERM8040
Unit Pack:
400
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- 3611
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- indir. mat
- Family
- RAST
- Brand
- RAST 5.00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.