3114 03 VP15


image shown is a representation only
Description:
03P CRIMP TERMINAL HOUSING
Supplier:
LUMBERG
Matchcode:
311403VP15
Rutronik No.:
COREC35843
Unit Pack:
2500
MOQ:
2500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 125 V
- Series
- 3114
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 100 °C
- Feature funct.
- .Black
- Family
- WTB
- Brand
- Minimodul
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.