1634 02

image shown is a representation only
Description:
02P DC Power Supp. Cable Plug STRAIN Rel
Supplier:
LUMBERG
Matchcode:
163402
Rutronik No.:
CONN15554
Unit Pack:
100
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 24 V
- Series
- 1634
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Family
- PLUG
- Brand
- POWERSUP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.