1614 24


Description:
02P DC Power Supp. PCB Jack STR
Supplier:
LUMBERG
Matchcode:
161424
Rutronik No.:
CONN13343
Unit Pack:
300
MOQ:
900
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 30 V
- Series
- 1614
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 70 °C
- Family
- SOCKET
- Brand
- DC Power
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
Netzgeräte-Einbaukupplung, gerade Ausführung, mit Lötaugen, für Leiterplatten, für Frontmontage; Ersatz für 1614 10 |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.