1610 06
Description:
02P POWER CONN SNAP IN FRONT MOUNT
Supplier:
LUMBERG
Matchcode:
161006
Rutronik No.:
CONN14114
Unit Pack:
300
MOQ:
300
Packaging:
BULK
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 30 V
- Series
- 1610
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
Netzgeräte-Einbaukupplung, gerade Ausführung, mit Lötaugen, für Snap-in-Frontmontage; Ersatz für 1610 02 |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.