1503 09
Topseller
image shown is a representation only
Description:
03P JACK CHASSIS JISC6560 RA
Supplier:
LUMBERG
Matchcode:
150309
Rutronik No.:
COCIRC17065
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 34 V
- Series
- 1503
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 70 °C
- Feature funct.
- 3,5mm
- Family
- Audio
- Brand
- StereoJack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.