0321 07
Description:
07P CIRCULAR CONNECTOER
Supplier:
LUMBERG
Matchcode:
032107
Rutronik No.:
CONN11346
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- No.of contacts
- 07
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 0321
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 100 °C
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.