0317 05/1


Description:
05P CIRCULAR CONNECTOR M16 IP68
Supplier:
LUMBERG
Matchcode:
0317051
Rutronik No.:
CONN14257
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 100 V
- Series
- 0317
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.