0131 06
Description:
06P MINIATRURE DIN CIRCULAR CONN
Supplier:
LUMBERG
Matchcode:
013106
Rutronik No.:
CONN14953
Unit Pack:
50
MOQ:
150
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 100 V
- Series
- 0131
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.