VVZB135-16IOXT


image shown is a representation only
Description:
RECT-DIODE-DISC 1600V E2-PACK
Supplier:
LITTELFUSE
Matchcode:
VVZB135-16IOXT
Rutronik No.:
POWMOD1053
Unit Pack:
6
MOQ:
6
package:
E2-PACK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 150 A
- I(FSM)
- 700 A
- V(F)
- 0.88 V
- R(thjc)
- 0.65 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- Modul
- Automotive
- NO
- Package
- E2-PACK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
DIODE BRIDGE 1600V 150A
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.