VUO82-16NO7


image shown is a representation only
Description:
3-PH.BRIDGE 1600V 90A
Supplier:
LITTELFUSE
Matchcode:
VUO82-16NO7
Rutronik No.:
POWMOD1241
Unit Pack:
10
MOQ:
10
package:
PWS-D
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 90 A
- I(FSM)
- 750 A
- V(F)
- 1.08 V
- R(thjc)
- 0.9 K/W
- Material techn.
- SI
- Automotive
- NO
- Package
- PWS-D
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.