VUM33-06PH


image shown is a representation only
Description:
MOD for Pwr Factor Correction 600V
Supplier:
LITTELFUSE
Matchcode:
VUM33-06PH
Rutronik No.:
POWMOD1321
Unit Pack:
10
MOQ:
10
package:
V1-Pack
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 600 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)
- 120 mOhm
- Q(g)
- 165 nC
- P(tot)
- 500 W
- R(thjc)
- 0.72 K/W
- Material techn.
- SI
- Bodydiode
- NO
- NTC
- NO
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- V1-Pack
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Portugal
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.