VBO68-08NO7


image shown is a representation only
Description:
RECT-DIODE-MOD 800V 70A ECO-PAC 1
Supplier:
LITTELFUSE
Matchcode:
VBO68-08NO7
Rutronik No.:
POWMOD1496
Unit Pack:
25
MOQ:
25
package:
ECO-PAC 1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- I(FAVM)
- 70 A
- I(FSM)
- 470 A
- V(F)
- 1.14 V
- R(thjc)
- 0.9 K/W
- T(j)min
- -40 °C
- T(j)max
- 125 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Automotive
- NO
- Package
- ECO-PAC 1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- Supplier Lead time
- 53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.