VBO36-08NO8


image shown is a representation only
Description:
RECT-DIODE-MOD 800V 550A FO-B
Supplier:
LITTELFUSE
Matchcode:
VBO36-08NO8
Rutronik No.:
POWMOD1089
Unit Pack:
50
MOQ:
50
package:
FO-B
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- I(FAVM)
- 18 A
- V(F)
- 1.04 V
- R(thjc)
- 7 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- Modul
- Automotive
- NO
- Package
- FO-B
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.