V8ZA1P


image shown is a representation only
Description:
VDR 7MM DC=5,5V CL=22V 0,4J
Supplier:
LITTELFUSE
Matchcode:
VR4V75,0
Rutronik No.:
WVDR1484
Unit Pack:
1500
MOQ:
4500
package:
7mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- U(AC)
- 4 V
- U(DC)
- 5.5 V
- U(CL)
- 22 V
- Max.current
- 100 A
- Energy
- 0.4 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
The ZA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
- These devices are available in five model sizes: 5, 7, 10, 14, and 20mm, and feature a wide V DC voltage range of 5.5V to 615V.
- See ZA Series Device Ratings and Specifications table for part number and brand information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.