V68CH8


image shown is a representation only
Description:
VDR 3220 DC=56V CL=127V 1,5J
Supplier:
LITTELFUSE
Matchcode:
VC40V3220
Rutronik No.:
WVDR3656
Unit Pack:
4000
MOQ:
4000
package:
3220
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 3220
- U(AC)
- 40 V
- U(CL)
- 127 V
- U(DC)
- 56 V
- Max.current
- 100 A
- Max.oper.temp.
- 85 °C
- Energy
- 1,5 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2 mm
- Length
- 8,51 mm
- Width
- 5,26 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.