V60MLA1210NH


image shown is a representation only
Description:
VDR 1206 DC=60V CL=130V 1J
Supplier:
LITTELFUSE
Matchcode:
VC50V1206
Rutronik No.:
WVDR3771
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 50 V
- U(CL)
- 130 V
- U(DC)
- 60 V
- Max.current
- 250 A
- Energy
- 1.5 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.8 mm
- Length
- 3.2 mm
- Width
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.