V56MLA1206NH


image shown is a representation only
Description:
MLA 1206 DC=56V CL=120V 1J
Supplier:
LITTELFUSE
Matchcode:
VC40V1206
Rutronik No.:
WVDR3099
Unit Pack:
2500
MOQ:
2500
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1206
- U(AC)
- 40 V
- U(CL)
- 120 V
- U(DC)
- 56 V
- Max.current
- 180 A
- Max.oper.temp.
- 125 °C
- Energy
- 1 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1,8 mm
- Length
- 3,2 mm
- Width
- 1,6 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.