V460SM7

Best Choice

image shown is a representation only
Description:
VDR DC=615V CL=1190V 37J
Supplier:
LITTELFUSE
Matchcode:
VC460V11
Rutronik No.:
WVDR3110
Unit Pack:
600
MOQ:
600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 460 V
- U(CL)
- 1190 V
- U(DC)
- 615 V
- Max.current
- 1200 A
- Max.oper.temp.
- 85 °C
- Energy
- 37 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 6 mm
- Length
- 11.4 mm
- Width
- 8.3 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The Littelfuse SM7 Series is a plastic-encapsulated surface-mount metal oxide varistor (MOV) transient voltage surge suppressor that is designed to be operated continuously across AC power lines.
The series comprises a Nylon molded package with tin plated lead frame for soldering to board. The surface mount SM7 Series is based on radial 7mm internal varistor element with similar characteristics to the Littelfuse LA / ZA series of varistor.
Features:
- Electrical equivalent to leaded types LA/ZA series
- AC Voltage Rating 115 V to 510VAC rms
- No De-Rating up to 85°C ambient
- Good solderability
- Available in tape and reel
- Application of AC power meters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.