V430CH8


image shown is a representation only
Description:
CH 3220 DC=369V CL=710V 8J
Supplier:
LITTELFUSE
Matchcode:
VC275V3220
Rutronik No.:
WVDR2414
Unit Pack:
4000
MOQ:
4000
package:
3220
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 3220
- U(AC)
- 275 V
- U(CL)
- 710 V
- U(DC)
- 369 V
- Max.current
- 250 A
- Energy
- 8 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2,03 mm
- Length
- 8,5 mm
- Width
- 5,2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
CH series transient surge suppressors are small, metal-oxide varistors (MOVs) manufactured in leadless chip form. They are intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.
- Ch series varistors are available in a voltage range from 14V to 275V V M(AC)RMS , and energy ratings up to 23J.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.