V360CH8T


image shown is a representation only
Description:
CH 3220 DC=300V CL=595V 6J
Supplier:
LITTELFUSE
Matchcode:
VC230V3220
Rutronik No.:
WVDR2622
Unit Pack:
1000
MOQ:
1000
package:
3220
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 3220
- U(AC)
- 230 V
- U(CL)
- 595 V
- U(DC)
- 300 V
- Max.current
- 250 A
- Energy
- 6 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.