V27ZU05P


image shown is a representation only
Description:
VDR 5mm DC=22V VC=53V 0,25J
Supplier:
LITTELFUSE
Matchcode:
VR22V05
Rutronik No.:
WVDR3249
Unit Pack:
1000
MOQ:
10000
package:
5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 7 mm
- U(AC)
- 17 V
- U(DC)
- 22 V
- U(CL)
- 53 V
- Max.current
- 100 A
- Energy
- 0.25 J
- Packaging
- REEL
- Width
- 5 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 5
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.