V25S750P
image shown is a representation only
Description:
MOV 28mm DC=970V CL=1950V 890J
Supplier:
LITTELFUSE
Matchcode:
VR750V28
Rutronik No.:
WVDR3372
Unit Pack:
100
MOQ:
800
package:
28mm
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 28 mm
- U(AC)
- 750 V
- U(DC)
- 970 V
- U(CL)
- 1950 V
- Max.current
- 22000 A
- Energy
- 890 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 10.7 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 28mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.