V25S275P


image shown is a representation only
Description:
MOV 28mm DC=350V CL=700V 470J
Supplier:
LITTELFUSE
Matchcode:
VR275V28
Rutronik No.:
WVDR3438
Unit Pack:
150
MOQ:
750
package:
28mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 26.5 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 700 V
- Max.current
- 22000 A
- Energy
- 470 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 6.7 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 28mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.